+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GP15A

Battery: alkaline; AA; 1.5V; non-rechargeable; 2pcs.


Manufacturer: GP

Manufacturer part number:
GP15A
TME Symbol:
BAT-LR6/GP15A-S2

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
AA, R6
Rated voltage
1.5V
Battery features
non-rechargeable
Quantity in set/package
2pcs.
Leads
none
Gross weight46.35 g

WATCH VIDEO

See other products in this category: Batteries GP,
*
GP15A
42426 in TME stock
Net price for quantities from 1 set - 0.91 USDGross price for quantities from 1 set - 0.91 USD
Net price for quantities from 10 set - 0.43 USDGross price for quantities from 10 set - 0.43 USD
Net price for quantities from 50 set - 0.37 USDGross price for quantities from 50 set - 0.37 USD
Net price for quantities from 100 set - 0.35 USDGross price for quantities from 100 set - 0.35 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 setCardboard = 500 set