+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15A-U4

Battery: alkaline; AA; 1.5V; non-rechargeable; Ø14.5x50.5mm; 4pcs.

Manufacturer: GP

Manufacturer part number:
15A-U4
TME Symbol:
BAT-LR6SUP/GP-B4

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
AA, R6
Rated voltage
1.5V
Battery features
non-rechargeable
Body dimensions
Ø14.5x50.5mm
Quantity in set/package
4pcs.
Leads
none
Kind of package
blister
Manufacturer series
SUPER G-TECH
Gross weight98.5 g

WATCH VIDEO

See other products in this category: Batteries GP,
See other products from this series.:
*
15A-U4
270 in TME stock
Net price for quantities from 1 set - 1.58 USDGross price for quantities from 1 set - 1.58 USD
Net price for quantities from 10 set - 1.44 USDGross price for quantities from 10 set - 1.44 USD
Net price for quantities from 20 set - 1.26 USDGross price for quantities from 20 set - 1.26 USD
Net price for quantities from 100 set - 1.16 USDGross price for quantities from 100 set - 1.16 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 setCardboard = 80 set