+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20377

Battery: silver; coin,SR66; 1.55V; 24mAh; non-rechargeable; 1pcs.


Manufacturer: VARTA

Manufacturer part number:
20377
TME Symbol:
BAT-V377MF

Specification

Manufacturer
VARTA
Type of battery
silver
Cell size
coin, SR66
Rated voltage
1.55V
Capacity
24mAh
Battery features
non-rechargeable
Body dimensions
Ø6.8x2.6mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Gross weight0.57 g

WATCH VIDEO

See other products in this category: Batteries VARTA,
*
20377
765 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcsCardboard = 1 000 pcs