+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20394

Battery: silver; coin,SR45; 1.55V; 56mAh; non-rechargeable; 1pcs.


Manufacturer: VARTA

Manufacturer part number:
20394
TME Symbol:
BAT-V394MF

Specification

Manufacturer
VARTA
Type of battery
silver
Cell size
coin, SR45
Rated voltage
1.55V
Capacity
56mAh
Battery features
non-rechargeable
Body dimensions
Ø9.5x3.6mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Gross weight1.105 g

WATCH VIDEO

See other products in this category: Batteries VARTA,
*
20394
224 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 50 pcs - 1.45 USDGross price for quantities from 50 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs