+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V396 MF

Battery: silver; coin,SR59; 1.55V; 27mAh; Ø7.9x2.6mm; 1pcs.


Manufacturer: VARTA

Manufacturer part number:
V396 MF
TME Symbol:
BAT-V396

Specification

Manufacturer
VARTA
Type of battery
silver
Cell size
coin, SR59
Rated voltage
1.55V
Capacity
27mAh
Body dimensions
Ø7.9x2.6mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Battery features
  • high output current battery
  • non-rechargeable
Gross weight0.692 g

WATCH VIDEO

See other products in this category: Batteries VARTA,
*
V396 MF
42 in TME stock
Net price for quantities from 1 set - 1.19 USDGross price for quantities from 1 set - 1.19 USD
Net price for quantities from 5 set - 1.02 USDGross price for quantities from 5 set - 1.02 USD
Net price for quantities from 25 set - 0.95 USDGross price for quantities from 25 set - 0.95 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 setCardboard = 100 set