+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAT41-TAP

Diode: Schottky switching; THT; 100V; 100mA; DO35; Ufmax: 1V; 200mW

NEW

Manufacturer: VISHAY

Manufacturer part number:
BAT41-TAP
TME Symbol:
BAT41-TAP

Specification

Manufacturer
VISHAY
Type of diode
Schottky switching
Mounting
THT
Max. off-state voltage
0.1kV
Load current
0.1A
Semiconductor structure
single diode
Case
DO35
Max. forward voltage
1V
Max. forward impulse current
0.75A
Leakage current
0.1µA
Capacitance
2pF
Power dissipation
0.2W
Gross weight0.14 g
See other products in this category: THT Schottky diodes VISHAY,
*
BAT41-TAP
0 in TME stock
Net price for quantities from 50000 pcs - 0.04 USDGross price for quantities from 50000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 50 000.
Multiplicity: 10 000.