+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAT43-TAP

Diode: Schottky switching; THT; 30V; 200mA; DO35; Ufmax: 450mV; 5ns

NEW

Manufacturer: VISHAY

Manufacturer part number:
BAT43-TAP
TME Symbol:
BAT43-TAP

Specification

Manufacturer
VISHAY
Type of diode
Schottky switching
Mounting
THT
Max. off-state voltage
30V
Load current
0.2A
Semiconductor structure
single diode
Case
DO35
Max. forward voltage
0.45V
Max. forward impulse current
4A
Leakage current
0.5µA
Capacitance
7pF
Reverse recovery time
5ns
Gross weight0.15 g
See other products in this category: THT Schottky diodes VISHAY,
*
BAT43-TAP
0 in TME stock
Net price for quantities from 50000 pcs - 0.05 USDGross price for quantities from 50000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 50 000.
Multiplicity: 10 000.