+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAT46-TAP

Diode: Schottky switching; THT; 100V; 0.15A; DO35; Ufmax: 1V; 150mW

Manufacturer: VISHAY

Manufacturer part number:
BAT46-TAP
TME Symbol:
BAT46-TAP

Specification

Manufacturer
VISHAY
Type of diode
Schottky switching
Mounting
THT
Max. off-state voltage
0.1kV
Load current
0.15A
Semiconductor structure
single diode
Features of semiconductor devices
small signal
Case
DO35
Max. forward voltage
1V
Max. forward impulse current
0.75A
Leakage current
20µA
Capacitance
10pF
Power dissipation
0.15W
Kind of package
14 inch reel
Gross weight0.134 g
Certificates
See other products in this category: THT Schottky diodes VISHAY,
*
BAT46-TAP
8890 in TME stock
Net price for quantities from 20 pcs - 0.09 USDGross price for quantities from 20 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 2500 pcs - 0.06 USDGross price for quantities from 2500 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 20.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 10 000 pcs