+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAT82S-TAP

Diode: Schottky switching; THT; 50V; 30mA; DO35; Ufmax: 1V; Ir: 0.2uA

NEW

Manufacturer: VISHAY

Manufacturer part number:
BAT82S-TAP
TME Symbol:
BAT82S-TAP

Specification

Manufacturer
VISHAY
Type of diode
Schottky switching
Mounting
THT
Max. off-state voltage
50V
Load current
30mA
Semiconductor structure
single diode
Case
DO35
Max. forward voltage
1V
Max. forward impulse current
0.5A
Leakage current
0.2µA
Capacitance
1.6pF
Gross weight0.14 g
See other products in this category: THT Schottky diodes VISHAY,
*
BAT82S-TAP
0 in TME stock
Net price for quantities from 50000 pcs - 0.03 USDGross price for quantities from 50000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 50 000.
Multiplicity: 10 000.