+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAT86S-TR

Diode: Schottky switching; THT; 50V; 0.2A; DO35; Ufmax: 0.38V


Manufacturer: VISHAY

Manufacturer part number:
BAT86S-TR
TME Symbol:
BAT86S-TR

Specification

Manufacturer
VISHAY
Type of diode
Schottky switching
Mounting
THT
Max. off-state voltage
50V
Load current
0.2A
Semiconductor structure
single diode
Features of semiconductor devices
small signal
Case
DO35
Max. forward voltage
0.38V
Max. load current
0.5A
Max. forward impulse current
5A
Kind of package
14 inch reel
Gross weight0.134 g
Certificates
See other products in this category: THT Schottky diodes VISHAY,
*
BAT86S-TR
0 in TME stock
Net price for quantities from 50000 pcs - 0.04 USDGross price for quantities from 50000 pcs - 0.04 USD
No. of pieces (Multiplicity: 50 000)
Minimum order quantity: 50 000.
Multiplicity: 50 000.