+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAV70SH6327XTSA1

Diode: switching; SMD; 85V; 0.2A; 4ns; SOT363; Ufmax: 1.25V; 250mW


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BAV70SH6327XTSA1
TME Symbol:
BAV70SH6327XTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
switching
Mounting
SMD
Max. off-state voltage
85V
Load current
0.2A
Reverse recovery time
4ns
Semiconductor structure
common cathode, double x2
Features of semiconductor devices
ultrafast switching
Case
SOT363
Max. forward voltage
1.25V
Power dissipation
0.25W
Kind of package
reel, tape
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes INFINEON TECHNOLOGIES,
*
BAV70SH6327XTSA1
2220 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs