+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB-6006-B180-30-ES

Bearing: ball; Øint: 30mm; Øout: 55mm; W: 13mm; Cage: polyamide

Manufacturer: IGUS

Manufacturer part number:
BB-6006-B180-30-ES
TME Symbol:
BB-6006-B180-30-ES

Specification

Manufacturer
IGUS
Type of bearing
ball
Internal diameter
30mm
Outside diameter
55mm
Width
13mm
Rolling element material
acid resistant steel 316
Cage material
polyamide
Race material
xiros® B180
Operating temperature
-40...80°C
Kind of Bearing
rolling
Mechanical elements features
lubricant-free
Gross weight34.97 g
Certificates
See other products in this category: Roller Bearings IGUS,
*
BB-6006-B180-30-ES
25 in TME stock
Net price for quantities from 1 pcs - 6.94 USDGross price for quantities from 1 pcs - 6.94 USD
Net price for quantities from 10 pcs - 6.24 USDGross price for quantities from 10 pcs - 6.24 USD
Net price for quantities from 25 pcs - 5.55 USDGross price for quantities from 25 pcs - 5.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs