+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BBPY00160808101Y00

Ferrite: bead; Imp.@ 100MHz: 100Ω; SMD; 2.5A; 0603; R: 50mΩ


Manufacturer: PULSE

Manufacturer part number:
BBPY00160808101Y00
TME Symbol:
BBPY00160808101Y00

Specification

Manufacturer
PULSE
Type of ferrite
bead
Impedance at 100MHz
100Ω
Mounting
SMD
Operating current
2.5A
Case - inch
0603
Case - mm
1608
Resistance
50mΩ
Operating temperature
-55...125°C
Gross weight1 g
Certificates
See other products in this category: Ferrite - beads PULSE,
*
BBPY00160808101Y00
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD