+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC557B-AP

Transistor: PNP; bipolar; 45V; 0.1A; 625mW; TO92


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
BC557B-AP
TME Symbol:
BC557B-AP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
0.1A
Power dissipation
0.625W
Case
TO92
Current gain
180...460
Mounting
THT
Kind of package
Ammo Pack
Frequency
150MHz
Gross weight0.266 g
Certificates
See other products in this category: PNP THT transistors MICRO COMMERCIAL COMPONENTS,
*
BC557B-AP
1475 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 2 000 pcs