+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC807-16

Transistor: PNP; bipolar; 45V; 0.8A; 310mW; SOT23


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BC807-16
TME Symbol:
BC807-16-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
0.8A
Power dissipation
0.31W
Case
SOT23
Current gain
100...250
Mounting
SMD
Kind of package
reel, tape
Frequency
100MHz
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors DIOTEC SEMICONDUCTOR,
*
BC807-16
19016 in TME stock
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 6000 pcs - 0.02 USDGross price for quantities from 6000 pcs - 0.02 USD
Net price for quantities from 9000 pcs - 0.02 USDGross price for quantities from 9000 pcs - 0.02 USD
Net price for quantities from 15000 pcs - 0.02 USDGross price for quantities from 15000 pcs - 0.02 USD
Net price for quantities from 21000 pcs - 0.02 USDGross price for quantities from 21000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcsCardboard = 24 000 pcs