+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCE005R5C334FBS

Supercapacitor; THT; 0.33F; 5.5VDC; ±20%; Ø13.5x7.3mm; -25÷70°C

Manufacturer: BIGCAP

Manufacturer part number:
BCE005R5C334FBS
TME Symbol:
BCEC-5.5V-0.33F

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Kind of capacitor
backup capacitor
Mounting
THT
Capacitance
0.33F
Operating voltage
5.5V DC
Tolerance
±20%
Body dimensions
Ø13.5x7.3mm
Operating temperature
-25...70°C
Height
7.3mm
Diameter
13.5mm
Trade name
EDLC
Gross weight3.222 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BCE005R5C334FBS
2129 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 5 pcs - 0.99 USDGross price for quantities from 5 pcs - 0.99 USD
Net price for quantities from 17 pcs - 0.86 USDGross price for quantities from 17 pcs - 0.86 USD
Net price for quantities from 51 pcs - 0.70 USDGross price for quantities from 51 pcs - 0.70 USD
Net price for quantities from 102 pcs - 0.63 USDGross price for quantities from 102 pcs - 0.63 USD
Net price for quantities from 204 pcs - 0.62 USDGross price for quantities from 204 pcs - 0.62 USD
Net price for quantities from 561 pcs - 0.60 USDGross price for quantities from 561 pcs - 0.60 USD
Net price for quantities from 1122 pcs - 0.59 USDGross price for quantities from 1122 pcs - 0.59 USD
Net price for quantities from 2244 pcs - 0.58 USDGross price for quantities from 2244 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 17 pcsCardboard = 561 pcs