+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCR08PN-AQ

Transistor: NPN / PNP; bipolar; BRT,complementary pair; 50V; 0.1A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BCR08PN-AQ
TME Symbol:
BCR08PN-AQ-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
BRT, complementary pair
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.25W
Case
SOT363
Mounting
SMD
Kind of package
reel, tape
Frequency
170MHz
Base resistor
2.2kΩ
Application
automotive industry
Base-emitter resistor
47kΩ
Gross weight0.014 g
Certificates
See other products in this category: Complementary transistors DIOTEC SEMICONDUCTOR,
*
BCR08PN-AQ
2860 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 5 pcs - 0.13 USDGross price for quantities from 5 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs