+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCR148E6327

Transistor: NPN; bipolar; BRT; 50V; 0.1A; 0.2W; SOT23; R1: 47kΩ


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BCR148E6327
TME Symbol:
BCR148E6327

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
BRT
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.2W
Case
SOT23
Mounting
SMD
Frequency
100MHz
Base resistor
47kΩ
Base-emitter resistor
47kΩ
Gross weight0.021 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors INFINEON TECHNOLOGIES,
*
BCR148E6327
7525 in TME stock
Net price for quantities from 25 pcs - 0.08 USDGross price for quantities from 25 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs