+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCR401UE6327HTSA1

IC: driver; single transistor; current regulator,LED driver


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BCR401UE6327HTSA1
TME Symbol:
BCR401UE6327HTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
single transistor
Kind of integrated circuit
current regulator, LED driver
Case
SC74
Output current
60mA
Number of channels
1
Mounting
SMD
Operating voltage
1.4...40V DC
Gross weight0.021 g
Certificates
See other products in this category: LED drivers INFINEON TECHNOLOGIES,
*
BCR401UE6327HTSA1
34 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 5 pcs - 0.25 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs