+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCR602XTSA1

IC: driver; current regulator,LED driver; PG-SOT23-6; 10mA; Ch: 1

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BCR602XTSA1
TME Symbol:
BCR602XTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Kind of integrated circuit
current regulator, LED driver
Case
PG-SOT23-6
Output current
10mA
Number of channels
1
Mounting
SMD
Operating voltage
8...60V DC
Protection
overheating OTP
Integrated circuit features
  • linear dimming
  • PWM
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers INFINEON TECHNOLOGIES,
*
BCR602XTSA1
1417 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs