+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCX55-16-TP

Transistor: NPN; bipolar; 60V; 1A; 500mW; SOT89


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
BCX55-16-TP
TME Symbol:
BCX55-16-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
1A
Power dissipation
0.5W
Case
SOT89
Current gain
100...250
Mounting
SMD
Kind of package
reel, tape
Frequency
130MHz
Gross weight0.091 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors MICRO COMMERCIAL COMPONENTS,
*
BCX55-16-TP
0 in TME stock
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 1 000 pcs