+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD6231F-E2

IC: driver; H-bridge; brush motor controller; SOP8; 1A; Ch: 2


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD6231F-E2
TME Symbol:
BD6231F-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
brush motor controller
Case
SOP8
Output current
1A
Number of channels
2
Mounting
SMD
Operating temperature
-40...85°C
Frequency
20...100kHz
Supply voltage
  • 6...32V DC
Gross weight0.135 g
Certificates
See other products in this category: Motor and PWM drivers ROHM SEMICONDUCTOR,
*
BD6231F-E2
2295 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 1.82 USD
Net price for quantities from 25 pcs - 1.69 USDGross price for quantities from 25 pcs - 1.69 USD
Net price for quantities from 50 pcs - 1.63 USDGross price for quantities from 50 pcs - 1.63 USD
Packaging method by the manufacturer:Reel = 2 500 pcs