+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD79104FV-LAE2

IC: A/D converter; Ch: 8; 12bit; 1Msps; IN: single-ended


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD79104FV-LAE2
TME Symbol:
BD79104FVLAE-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
12bit
Sampling speed
1Msps
Mounting
SMD
Operating temperature
-40...125°C
Kind of input
single-ended
Kind of architecture
SAR
Interface
  • Microwire
  • QSPI
  • serial
  • SPI
Gross weight0.18 g
See other products in this category: A/D converters - integrated circuits ROHM SEMICONDUCTOR,
*
BD79104FV-LAE2
2382 in an external stock
Net price for quantities from 22 pcs - 3.59 USDGross price for quantities from 22 pcs - 3.59 USD
Net price for quantities from 30 pcs - 3.03 USDGross price for quantities from 30 pcs - 3.03 USD
Net price for quantities from 50 pcs - 2.92 USDGross price for quantities from 50 pcs - 2.92 USD
Net price for quantities from 100 pcs - 2.83 USDGross price for quantities from 100 pcs - 2.83 USD
Net price for quantities from 300 pcs - 2.50 USDGross price for quantities from 300 pcs - 2.50 USD
Net price for quantities from 500 pcs - 2.49 USDGross price for quantities from 500 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 22.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.