+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD87B29FVM-CTR

IC: supervisor circuit; voltage detector; open drain; Ch: 1


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD87B29FVM-CTR
TME Symbol:
BD87B29FVMCT-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
voltage detector
Kind of RESET output
open drain
Active logical level
low
Operating temperature
-40...125°C
Mounting
SMD
Threshold on-voltage
2.9V
Number of channels
1
Integrated circuit features
  • battery backup
  • manual reset
  • watchdog
Gross weight0.035 g
See other products in this category: Watchdog and reset circuits ROHM SEMICONDUCTOR,
*
BD87B29FVM-CTR
1830 in an external stock
Net price for quantities from 98 pcs - 0.78 USDGross price for quantities from 98 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 300 pcs - 0.64 USDGross price for quantities from 300 pcs - 0.64 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 98.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.