+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BDFL-080

Fuse: fuse; automotive; 80A; 32÷72VDC; 82mm


Manufacturer: GLOSO

Manufacturer part number:
BDFL-080
TME Symbol:
BDFL-080

Specification

Manufacturer
GLOSO
Type of fuse
fuse
Kind of fuse
automotive
Current rating
80A
Rated voltage
32...72V DC
Fuse size
82mm
Gross weight12.45 g
See other products in this category: Other Car Fuses GLOSO,
*
BDFL-080
67 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 10 pcs - 2.15 USDGross price for quantities from 10 pcs - 2.15 USD
Net price for quantities from 50 pcs - 1.95 USDGross price for quantities from 50 pcs - 1.95 USD
Net price for quantities from 100 pcs - 1.74 USDGross price for quantities from 100 pcs - 1.74 USD
Net price for quantities from 200 pcs - 1.52 USDGross price for quantities from 200 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs