+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

011710101

Pliers; flat; 130mm

Manufacturer: BETA

Manufacturer part number:
011710101
TME Symbol:
BE1171BM

Specification

Manufacturer
BETA
Type of tool
pliers
Kind of pliers
flat
Pliers length
130mm
Conform to the norm
DIN ISO 9655
Gross weight88.7 g
EAN code8014230513218
See other products in this category: Flat and Semicircular Pliers BETA,
*
011710101
2 in TME stock
Net price for quantities from 1 pcs - 36.14 USDGross price for quantities from 1 pcs - 36.14 USD
Net price for quantities from 4 pcs - 35.09 USDGross price for quantities from 4 pcs - 35.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs