+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

011770101

Pliers; half-rounded nose; 140mm


Manufacturer: BETA

Manufacturer part number:
011770101
TME Symbol:
BE1177BM

Specification

Manufacturer
BETA
Type of tool
pliers
Kind of pliers
half-rounded nose
Pliers length
140mm
Conform to the norm
DIN ISO 9655
Gross weight98.01 g
EAN code8014230513263
See other products in this category: Flat and Semicircular Pliers BETA,
*
011770101
1 in TME stock
Net price for quantities from 1 pcs - 36.19 USDGross price for quantities from 1 pcs - 36.19 USD
Net price for quantities from 3 pcs - 35.15 USDGross price for quantities from 3 pcs - 35.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs