+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

011780102

Pliers; curved,half-rounded nose; 140mm


Manufacturer: BETA

Manufacturer part number:
011780102
TME Symbol:
BE1178BM/P

Specification

Manufacturer
BETA
Type of tool
pliers
Kind of pliers
curved, half-rounded nose
Pliers length
140mm
Conform to the norm
DIN ISO 9655
Gross weight94.6 g
EAN code8014230513294
See other products in this category: Flat and Semicircular Pliers BETA,
*
011780102
2 in TME stock
Net price for quantities from 1 pcs - 41.53 USDGross price for quantities from 1 pcs - 41.53 USD
Net price for quantities from 4 pcs - 40.04 USDGross price for quantities from 4 pcs - 40.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs