+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

011840102

Pliers; side,cutting; ergonomic two-component handles; 130mm

Manufacturer: BETA

Manufacturer part number:
011840102
TME Symbol:
BE1184BM/130

Specification

Manufacturer
BETA
Type of tool
pliers
Kind of pliers
cutting, side
Oblique pliers/knives features
ergonomic two-component handles
Conform to the norm
DIN ISO 9654
Cutting range
soft wire Ø1,2mm max
Pliers length
130mm
Gross weight73.9 g
EAN code8014230513331
See other products in this category: Cutting Pliers BETA,
*
011840102
2 in TME stock
Net price for quantities from 1 pcs - 41.41 USDGross price for quantities from 1 pcs - 41.41 USD
Net price for quantities from 4 pcs - 39.93 USDGross price for quantities from 4 pcs - 39.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs