+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

011850102

Pliers; side,cutting; 130mm

Manufacturer: BETA

Manufacturer part number:
011850102
TME Symbol:
BE1185BM/130

Specification

Manufacturer
BETA
Type of tool
pliers
Kind of pliers
cutting, side
Conform to the norm
DIN ISO 9654
Cutting range
soft wire Ø1,2mm max
Pliers length
130mm
Gross weight75.43 g
EAN code8014230513355
See other products in this category: Cutting Pliers BETA,
*
011850102
10 in TME stock
Net price for quantities from 1 pcs - 36.72 USDGross price for quantities from 1 pcs - 36.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 2 pcs