+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012011057

Screwdriver: standard; slot; 8x1.2mm; EVOX; Blade length: 150mm

Manufacturer: BETA

Manufacturer part number:
012011057
TME Symbol:
BE1201E/8X150

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
slot
Bit size
8x1.2mm
Manufacturer series
EVOX
Blade length
150mm
Overall length
282mm
Gross weight162 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012011057
3 in TME stock
Net price for quantities from 1 pcs - 6.61 USDGross price for quantities from 1 pcs - 6.61 USD
Net price for quantities from 3 pcs - 6.37 USDGross price for quantities from 3 pcs - 6.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs