+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1201INOX-E/2.5X50

Screwdriver: standard; slot; 0.4x2.5mm; EVOX INOX

NEW

Manufacturer: BETA

Manufacturer part number:
BE1201INOX-E/2.5X50
TME Symbol:
BE1201INOX-E/2.5

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
slot
Bit size
0.4x2.5mm
Manufacturer series
EVOX INOX
Blade length
50mm
Overall length
148mm
Blade material
stainless steel
Conform to the norm
ISO 2380
Screwdriver features
  • handle has a suspension hole
  • two-component handle
Gross weight160 g
EAN code8054809870250
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
BE1201INOX-E/2.5X50
0 in TME stock
Net price for quantities from 1 pcs - 9.29 USDGross price for quantities from 1 pcs - 9.29 USD
Net price for quantities from 3 pcs - 8.95 USDGross price for quantities from 3 pcs - 8.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.