+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012021003

Screwdriver: standard; Phillips; PH0; EVOX; Blade length: 60mm

Manufacturer: BETA

Manufacturer part number:
012021003
TME Symbol:
BE1202E/PH0X60

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH0
Manufacturer series
EVOX
Blade length
60mm
Overall length
156mm
Gross weight35 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012021003
39 in TME stock
Net price for quantities from 1 pcs - 2.88 USDGross price for quantities from 1 pcs - 2.88 USD
Net price for quantities from 3 pcs - 2.81 USDGross price for quantities from 3 pcs - 2.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs