+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012021012

Screwdriver: standard; Phillips; PH1; EVOX; Blade length: 120mm


Manufacturer: BETA

Manufacturer part number:
012021012
TME Symbol:
BE1202E/PH1X120

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH1
Manufacturer series
EVOX
Blade length
120mm
Overall length
229mm
Gross weight70.03 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012021012
8 in TME stock
Net price for quantities from 1 pcs - 4.18 USDGross price for quantities from 1 pcs - 4.18 USD
Net price for quantities from 3 pcs - 4.03 USDGross price for quantities from 3 pcs - 4.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs