+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012021009

Screwdriver: standard; Phillips; PH1; EVOX; Blade length: 80mm

Manufacturer: BETA

Manufacturer part number:
012021009
TME Symbol:
BE1202E/PH1X80

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH1
Manufacturer series
EVOX
Blade length
80mm
Overall length
189mm
Gross weight63.7 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012021009
40 in TME stock
Net price for quantities from 1 pcs - 3.65 USDGross price for quantities from 1 pcs - 3.65 USD
Net price for quantities from 3 pcs - 3.52 USDGross price for quantities from 3 pcs - 3.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs