+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012041018

Screwdriver: standard; slot; 5x1mm; EVOX; Blade length: 125mm


Manufacturer: BETA

Manufacturer part number:
012041018
TME Symbol:
BE1204E/5X125

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
slot
Bit size
5x1mm
Manufacturer series
EVOX
Blade length
125mm
Overall length
234mm
Gross weight75.03 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012041018
11 in TME stock
Net price for quantities from 1 pcs - 4.80 USDGross price for quantities from 1 pcs - 4.80 USD
Net price for quantities from 3 pcs - 4.64 USDGross price for quantities from 3 pcs - 4.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs