+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012360201

Screwdriver: standard; double-sided,angular; slot; 4x0.8mm

Manufacturer: BETA

Manufacturer part number:
012360201
TME Symbol:
BE1236B/0.8X4

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of screwdriver
angular, double-sided
Kind of bit
slot
Bit size
4x0.8mm
Overall length
100mm
Gross weight13.3 g
EAN code8014230512006
See other products in this category: Standard Screwdrivers BETA,
*
012360201
10 in TME stock
Net price for quantities from 1 pcs - 5.12 USDGross price for quantities from 1 pcs - 5.12 USD
Net price for quantities from 3 pcs - 4.94 USDGross price for quantities from 3 pcs - 4.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs