+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012540001

Screwdriver: voltage tester; 6÷24VDC


Manufacturer: BETA

Manufacturer part number:
012540001
TME Symbol:
BE1254

Specification

Manufacturer
BETA
Type of screwdriver
voltage tester
Operating voltage
6...24V DC
Gross weight29.1 g
EAN code8014230616643
See other products in this category: Insulated Screwdrivers BETA,
*
012540001
7 in TME stock
Net price for quantities from 1 pcs - 8.79 USDGross price for quantities from 1 pcs - 8.79 USD
Net price for quantities from 3 pcs - 8.48 USDGross price for quantities from 3 pcs - 8.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs