+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1370FT/30

Hammer; fitter type; 280mm; 30mm; square; plastic

NEW

Manufacturer: BETA

Manufacturer part number:
BE1370FT/30
TME Symbol:
BE1370FT/30

Specification

Manufacturer
BETA
Type of tool
hammer
Kind of tool
fitter type
Overall length
280mm
Size
30mm
Tip shape
square
Tip material
plastic
Tools features
non-slip grip
Gross weight625 g
EAN code8014230569017
See other products in this category: Hammers and Axes BETA,
*
BE1370FT/30
0 in TME stock
Net price for quantities from 1 pcs - 29.24 USDGross price for quantities from 1 pcs - 29.24 USD
Net price for quantities from 3 pcs - 28.19 USDGross price for quantities from 3 pcs - 28.19 USD
No. of pieces (Multiplicity: 1)