+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1370FT/32

Hammer; fitter type; 300mm; 32mm; square; plastic

NEW

Manufacturer: BETA

Manufacturer part number:
BE1370FT/32
TME Symbol:
BE1370FT/32

Specification

Manufacturer
BETA
Type of tool
hammer
Kind of tool
fitter type
Overall length
300mm
Size
32mm
Tip shape
square
Tip material
plastic
Tools features
non-slip grip
Gross weight750 g
EAN code8014230569024
See other products in this category: Hammers and Axes BETA,
*
BE1370FT/32
0 in TME stock
Net price for quantities from 1 pcs - 30.14 USDGross price for quantities from 1 pcs - 30.14 USD
Net price for quantities from 3 pcs - 29.06 USDGross price for quantities from 3 pcs - 29.06 USD
No. of pieces (Multiplicity: 1)