+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1370FT/36

Hammer; fitter type; 300mm; 36mm; square; plastic

NEW

Manufacturer: BETA

Manufacturer part number:
BE1370FT/36
TME Symbol:
BE1370FT/36

Specification

Manufacturer
BETA
Type of tool
hammer
Kind of tool
fitter type
Overall length
300mm
Size
36mm
Tip shape
square
Tip material
plastic
Tools features
non-slip grip
Gross weight930 g
EAN code8014230569031
See other products in this category: Hammers and Axes BETA,
*
BE1370FT/36
0 in TME stock
Net price for quantities from 1 pcs - 36.71 USDGross price for quantities from 1 pcs - 36.71 USD
Net price for quantities from 3 pcs - 35.39 USDGross price for quantities from 3 pcs - 35.39 USD
No. of pieces (Multiplicity: 1)