+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1370FT/40

Hammer; fitter type; 330mm; 40mm; square; plastic

NEW

Manufacturer: BETA

Manufacturer part number:
BE1370FT/40
TME Symbol:
BE1370FT/40

Specification

Manufacturer
BETA
Type of tool
hammer
Kind of tool
fitter type
Overall length
330mm
Size
40mm
Tip shape
square
Tip material
plastic
Tools features
non-slip grip
Gross weight1.172 kg
EAN code8014230569048
See other products in this category: Hammers and Axes BETA,
*
BE1370FT/40
0 in TME stock
Net price for quantities from 1 pcs - 38.15 USDGross price for quantities from 1 pcs - 38.15 USD
Net price for quantities from 3 pcs - 36.79 USDGross price for quantities from 3 pcs - 36.79 USD
No. of pieces (Multiplicity: 1)