+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

142/6

Wrench: combination spanner; rattle; 6mm; L: 136mm

Manufacturer: BETA

Manufacturer part number:
142/6
TME Symbol:
BE142/6

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
6mm
Length
136mm
Key features
box end has 15° offset
Gross weight39.82 g
EAN code8014230424750
See other products in this category: Wrenches and Combination Wrenches BETA,
*
142/6
1 in TME stock
Net price for quantities from 1 pcs - 13.76 USDGross price for quantities from 1 pcs - 13.76 USD
Net price for quantities from 3 pcs - 13.26 USDGross price for quantities from 3 pcs - 13.26 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 3 pcs