+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

001424013

Wrench: combination spanner; double-sided,rattle; 13mm; steel


Manufacturer: BETA

Manufacturer part number:
001424013
TME Symbol:
BE142HS/13

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
double-sided, rattle
Spanner size
13mm
Version
for working at height
Tool material
steel
Length
0.18m
Related items
KNP.005001TBK, KNP.005002TBK, KNP.005003TBK, KNP.005004TBK, SA.439000000, SA.439000001
Key features
  • box end has 15° offset
  • flat head has 15° offset
Gross weight105.65 g
EAN code8014230859699
See other products in this category: Tools and Acc. for Working at Height BETA,
*
001424013
2 in TME stock
Net price for quantities from 1 pcs - 29.18 USDGross price for quantities from 1 pcs - 29.18 USD
Net price for quantities from 3 pcs - 28.14 USDGross price for quantities from 3 pcs - 28.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.