+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1651DGTB/150

Calliper; Range: 0÷150mm; plastic cassette

Manufacturer: BETA

Manufacturer part number:
1651DGTB/150
TME Symbol:
BE1651DGTB/150

Specification

Manufacturer
BETA
Type of tool
calliper
Measuring range
0...150mm
Measurement accuracy
0,01mm
Kind of package
plastic cassette
Version
with digital readouts
Gross weight341.14 g
EAN code8054809328195

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
1651DGTB/150
7 in TME stock
Net price for quantities from 1 pcs - 81.51 USDGross price for quantities from 1 pcs - 81.51 USD
Net price for quantities from 3 pcs - 78.60 USDGross price for quantities from 3 pcs - 78.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs