+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1651DGTB/300

Calliper; Range: 0÷300mm; plastic cassette


Manufacturer: BETA

Manufacturer part number:
1651DGTB/300
TME Symbol:
BE1651DGTB/300

Specification

Manufacturer
BETA
Type of tool
calliper
Measuring range
0...300mm
Measurement accuracy
0,01mm
Kind of package
plastic cassette
Version
with digital readouts
Gross weight690.6 g
EAN code8054809328218

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
1651DGTB/300
4 in TME stock
Net price for quantities from 1 pcs - 138.06 USDGross price for quantities from 1 pcs - 138.06 USD
Net price for quantities from 3 pcs - 133.13 USDGross price for quantities from 3 pcs - 133.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.