+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1719BM/RL

File; rasp; flat; 200mm; bi-component plastic handles


Manufacturer: BETA

Manufacturer part number:
1719BM/RL
TME Symbol:
BE1719BM/RL

Specification

Manufacturer
BETA
Type of tool
file
Kind of file
rasp
File cross-section shape
flat
Working part length
200mm
Tools features
bi-component plastic handles
Tools application
  • assembly works
  • finish works
  • metalworks
Gross weight200 g
See other products in this category: Files, Scrapers BETA,
*
1719BM/RL
0 in TME stock
Net price for quantities from 1 pcs - 14.60 USDGross price for quantities from 1 pcs - 14.60 USD
Net price for quantities from 3 pcs - 13.68 USDGross price for quantities from 3 pcs - 13.68 USD
Net price for quantities from 5 pcs - 12.77 USDGross price for quantities from 5 pcs - 12.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.