+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

017250030

Saw; insulated,with replaceable saw blade; 150mm


Manufacturer: BETA

Manufacturer part number:
017250030
TME Symbol:
BE1725MQ

Specification

Manufacturer
BETA
Type of tool
saw
Version
insulated, with replaceable saw blade
Blade length
150mm
Conform to the norm
EN 60900 VDE
Gross weight240 g
EAN code8014230103136
See other products in this category: Saw and Hack Saw BETA,
*
017250030
0 in TME stock
Net price for quantities from 1 pcs - 76.87 USDGross price for quantities from 1 pcs - 76.87 USD
Net price for quantities from 3 pcs - 74.13 USDGross price for quantities from 3 pcs - 74.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.