+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE34/150

Cold chisel; flat; L: 150mm; Tipwidth: 17mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE34/150
TME Symbol:
BE34/150

Specification

Manufacturer
BETA
Type of tool
cold chisel
Version
flat
Length
0.15m
Tip width
17mm
Gross weight134.4 g
EAN code8014230020204
See other products in this category: Repair and Construction Tools BETA,
*
BE34/150
0 in TME stock
Net price for quantities from 1 pcs - 11.06 USDGross price for quantities from 1 pcs - 11.06 USD
Net price for quantities from 3 pcs - 10.67 USDGross price for quantities from 3 pcs - 10.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.