+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE34/175

Cold chisel; flat; L: 175mm; Tipwidth: 21.5mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE34/175
TME Symbol:
BE34/175

Specification

Manufacturer
BETA
Type of tool
cold chisel
Version
flat
Length
175mm
Tip width
21.5mm
Gross weight213 g
EAN code8014230020211
See other products in this category: Repair and Construction Tools BETA,
*
BE34/175
0 in TME stock
Net price for quantities from 1 pcs - 15.99 USDGross price for quantities from 1 pcs - 15.99 USD
Net price for quantities from 3 pcs - 15.42 USDGross price for quantities from 3 pcs - 15.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.